Part Details for MF-PSML350/8-2 by Bourns Inc
Overview of MF-PSML350/8-2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-PSML350/8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9845
|
Newark | Pptc Resettable Fuse, 8V, 3.5A, 0805, Thermistor Mounting:Smd, Product Range:Mf-Psml/X Series, Holding Current:3.5A, Tripping Current:7A, Voltage Rating:8V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-PSML350/8-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2805 |
|
$1.0500 | Buy Now |
DISTI #
118-MF-PSML350/8-2CT-ND
|
DigiKey | PTC RESET FUSE 8V 3.5A 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2714 In Stock |
|
$0.6000 / $1.5500 | Buy Now |
DISTI #
MF-PSML350/8-2
|
Avnet Americas | PTC Resettable Fuse 50A 5s 8V 0.002 Ohm 2-Pin 0805 T/R - Tape and Reel (Alt: MF-PSML350/8-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 / $0.6816 | Buy Now |
DISTI #
652-MF-PSML350/8-2
|
Mouser Electronics | Resettable Fuses - PPTC SMD POLYMER PTC 3.50A/8V RoHS: Compliant | 0 |
|
$0.6540 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.5960 / $1.2480 | Buy Now |
DISTI #
MF-PSML350/8-2
|
Avnet Abacus | PTC Resettable Fuse 50A 5s 8V 0.002 Ohm 2-Pin 0805 T/R - Tape and Reel (Alt: MF-PSML350/8-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.5960 / $1.2480 | Buy Now |
Part Details for MF-PSML350/8-2
MF-PSML350/8-2 CAD Models
MF-PSML350/8-2 Part Data Attributes
|
MF-PSML350/8-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-PSML350/8-2
Bourns Inc
PTC Resettable Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 2.3 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.002 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 8 V |