Part Details for MF-PSHT-LAB by Bourns Inc
Overview of MF-PSHT-LAB by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E101A | Coilcraft Inc | Power Magnetics Lab Kit (education) | |
E101B | Coilcraft Inc | RF Magnetics Lab Kit (education) | |
E1 | Coilcraft Inc | RF Magnetics Lab Kit (education) |
Price & Stock for MF-PSHT-LAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8073
|
Newark | Fuse Design Kit, 0805, 0.5A, 16Vdc Rohs Compliant: Yes |Bourns MF-PSHT-LAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 5 |
|
$20.2800 / $22.1200 | Buy Now |
DISTI #
118-MF-PSHT-LAB-ND
|
DigiKey | KIT MULTIFUSE 0805 0.05A-0.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$20.6510 / $23.7900 | Buy Now |
DISTI #
652-MF-PSHT-LAB
|
Mouser Electronics | Resettable Fuses - PPTC RoHS: Compliant | 0 |
|
$19.5000 / $21.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4400 / $26.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4400 / $26.4100 | Buy Now |
Part Details for MF-PSHT-LAB
MF-PSHT-LAB CAD Models
MF-PSHT-LAB Part Data Attributes
|
MF-PSHT-LAB
Bourns Inc
Buy Now
|
Compare Parts:
MF-PSHT-LAB
Bourns Inc
|
Samacsys Manufacturer | Bourns |