-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0720
|
Newark | Ptc Resettable Fuse, 6V, Surface Mount |Bourns MF-NSML400-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 4A(hold) 8A(trip) 6V 50A 0.8W 5s 0.0015Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm T/R RoHS: Compliant |
4985 Partner Stock |
|
$0.7200 / $0.9140 | Buy Now |
DISTI #
Bourns MF-NSML400-2
|
PEI Genesis | PTC Resettable Fuse | 4985 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 6V 50A 0.8W 5s 0.0015Ohm SMD Solder Pad 1206 3.5 X 1.8 X 0.6mm T/R RoHS: Compliant |
4985 Partner Stock |
|
$0.7200 / $0.9140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-NSML400-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-NSML400-2
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.0015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |