-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1558
|
Newark | Pptc Resettable Fuse, 4A, 12V, 1206, Thermistor Mounting:Smd, Product Range:Mf-Nsml/X Series, Holding Current:4A, Tripping Current:8A, Voltage Rating:12V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-NSML400/12-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$0.8260 | Buy Now |
DISTI #
72AC9030
|
Newark | 1206 Smd Polymer Ptc, 12V/4.0A /Tape & Reel - 7" Reel |Bourns MF-NSML400/12-2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4090 | Buy Now |
DISTI #
MF-NSML400/12-2CT-ND
|
DigiKey | PTC RESET FUSE 12V 4A 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12658 In Stock |
|
$0.3625 / $0.9400 | Buy Now |
DISTI #
MF-NSML400/12-2
|
Avnet Americas | PTC Resettable Fuse 50A 5s 6V 0.0015 Ohm 2-Pin 1206 T/R - Tape and Reel (Alt: MF-NSML400/12-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2313 / $0.4118 | Buy Now |
DISTI #
652-MF-NSML400/12-2
|
Mouser Electronics | Resettable Fuses - PPTC 12V 4.0A-HD 50A MAX RoHS: Compliant | 16342 |
|
$0.3620 / $0.7600 | Buy Now |
DISTI #
V72:2272_22712963
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 8A(trip) 12V 50A 1W 5s 0.002Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 275 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2135 Container: Cut Strips | Americas - 5658 |
|
$0.3309 / $0.3642 | Buy Now |
DISTI #
71558910
|
RS | Resettable Fuse, MF-NSML400/12-2, Reel of 3500 | Bourns MF-NSML400/12-2 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4920 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.7540 | Buy Now |
DISTI #
60587698
|
Verical | PTC Resettable Fuse 4A(hold) 8A(trip) 12V 50A 1W 5s 0.002Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 2135 | Americas - 5658 |
|
$0.3309 / $0.3642 | Buy Now |
DISTI #
MF-NSML400/12-2
|
TTI | Resettable Fuses - PPTC 12V 4.0A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.3590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-NSML400/12-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-NSML400/12-2
Bourns Inc
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.002 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 12 V |