-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1913
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2094
|
Newark | Multifuse, Smd, 1812, 2.6A, Thermistor Mounting:Smd, Product Range:Mf-Msmf Series, Holding Current:2.6A, Tripping Current:5.2A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-MSMF260-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 518 |
|
$0.3310 / $0.4090 | Buy Now |
DISTI #
MF-MSMF260-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 2.6A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13693 In Stock |
|
$0.0736 / $0.2400 | Buy Now |
DISTI #
MF-MSMF260-2
|
Avnet Americas | PTC Resettable Fuse 100A 6V T/R - Tape and Reel (Alt: MF-MSMF260-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1560 / $0.2556 | Buy Now |
DISTI #
652-MF-MSMF260-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 2.6A 6V SMD 1812 RoHS: Compliant | 15176 |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
E02:0323_00124004
|
Arrow Electronics | PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | Europe - 12000 |
|
$0.1287 | Buy Now |
DISTI #
A03:0893_00124004
|
Arrow Electronics | PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2205 | Asia - 4000 |
|
$0.2525 | Buy Now |
DISTI #
V72:2272_06254233
|
Arrow Electronics | PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1739 Container: Cut Strips | Americas - 27 |
|
$0.0736 / $0.2000 | Buy Now |
DISTI #
70153472
|
RS | Fuse, Resettable, 100A, Sz 4532, 0.186x0.134x0.019", SMT, 6VDC, DCR 0.015 Ohms | Bourns MF-MSMF260-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant |
16000 In Stock |
|
$0.1482 / $0.2528 | Buy Now |
DISTI #
66414131
|
Verical | PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2249 | Americas - 16000 |
|
$0.1957 / $0.3286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSMF260-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSMF260-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1913
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |