-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1913
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2091
|
Newark | Multifuse, Smd, 1812, 1.6A, Thermistor Mounting:Smd, Product Range:Mf-Msmf Series, Holding Current:1.6A, Tripping Current:2.8A, Voltage Rating:8V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-MSMF160-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1458 |
|
$0.3310 / $0.3990 | Buy Now |
DISTI #
89M6029
|
Newark | Fuse, Ptc Reset, 8V, 1.6A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:8Vdc, Holding Current:1.6A, Tripping Current:2.8A, Time To Trip:2S, Current Rating Max:100A, External Depth:0.4Mm Rohs Compliant: Yes |Bourns MF-MSMF160-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2440 | Buy Now |
DISTI #
02J2725
|
Newark | Fuse, Ptc Resettable, 8V, 1.6A, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:8Vdc, Holding Current:1.6A, Tripping Current:2.8A, Time To Trip:2S, Current Rating Max:100A Rohs Compliant: Yes |Bourns MF-MSMF160-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.2370 | Buy Now |
DISTI #
81AC9125
|
Newark | Ptc Resettable 1.6A 8V Smd 1812 Rohs Compliant: Yes |Bourns MF-MSMF160-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.2420 | Buy Now |
DISTI #
MF-MSMF160-2CT-ND
|
DigiKey | PTC RESET FUSE 8V 1.6A 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15383 In Stock |
|
$0.1273 / $0.3200 | Buy Now |
DISTI #
MF-MSMF160-2
|
Avnet Americas | PTC Resettable Fuse 100A 8V T/R - Tape and Reel (Alt: MF-MSMF160-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.2556 | Buy Now |
DISTI #
652-MF-MSMF160-2
|
Mouser Electronics | Resettable Fuses - PPTC 8V 1.6A-HD 100A MAX RoHS: Compliant | 21112 |
|
$0.2160 / $0.3100 | Buy Now |
DISTI #
V36:1790_06254230
|
Arrow Electronics | PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 8V 100A 0.8W 2s 0.035Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2147 | Americas - 12000 |
|
$0.2197 | Buy Now |
DISTI #
V72:2272_06254230
|
Arrow Electronics | PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 8V 100A 0.8W 2s 0.035Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1827 Container: Cut Strips | Americas - 438 |
|
$0.2219 / $0.3035 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.6A(hold) 2.8A(trip) 8V 100A 0.8W 2s 0.035Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant |
689 In Stock |
|
$0.1391 / $0.1561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSMF160-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSMF160-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1913
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.035 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 8 V |