-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1913
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2714
|
Newark | Fuse, Ptc Reset, 60V, 100Ma, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:300Ma, Time To Trip:1.5S, Current Rating Max:40A, Length:4.55Mm Rohs Compliant: Yes |Bourns MF-MSMF010-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19365 |
|
$0.1890 / $0.3220 | Buy Now |
DISTI #
38K5088
|
Newark | Fuse, Ptc Reset, 60V, 0.1A, Smd, Thermistor Mounting:Smd, Product Range:Mf-Msmf Series, Holding Current:100Ma, Tripping Current:300Ma, Voltage Rating:60V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-MSMF010-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14809 |
|
$0.2950 / $0.3760 | Buy Now |
DISTI #
87W6083
|
Newark | Fuse, Resettable Ptc, 60V, 100Ma, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:300Ma, Time To Trip:1.5S, Current Rating Max:40A Rohs Compliant: Yes |Bourns MF-MSMF010-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2630 | Buy Now |
DISTI #
MF-MSMF010-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 100MA 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25300 In Stock |
|
$0.1273 / $0.3200 | Buy Now |
DISTI #
MF-MSMF010-2
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Tape and Reel (Alt: MF-MSMF010-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 13500 |
|
$0.1225 | Buy Now |
DISTI #
MF-MSMF010-2
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Tape and Reel (Alt: MF-MSMF010-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.2840 | Buy Now |
DISTI #
02J2714
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Product that comes on tape, but is not reeled (Alt: 02J2714) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1560 / $0.2500 | Buy Now |
DISTI #
652-MF-MSMF010-2
|
Mouser Electronics | Resettable Fuses - PPTC 60V .1A-HD 40A MAX RoHS: Compliant | 24323 |
|
$0.1290 / $0.3100 | Buy Now |
DISTI #
V36:1790_06254132
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60V 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2211 | Americas - 24000 |
|
$0.2841 | Buy Now |
DISTI #
E21:3489_00006652
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60V 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2409 | Europe - 13770 |
|
$0.1119 / $0.1490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSMF010-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSMF010-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1913
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.7 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |