-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.035ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-LSMF200/24X-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0415
|
Newark | Pptc Resettable Fuse, 2A, 24V, 2920 Rohs Compliant: Yes |Bourns MF-LSMF200/24X-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 465 |
|
$0.6120 / $0.7490 | Buy Now |
DISTI #
118-MF-LSMF200/24X-2CT-ND
|
DigiKey | 2920 RESETTABLE SMD PPTC 2.0A/24 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4024 In Stock |
|
$0.3250 / $0.9500 | Buy Now |
DISTI #
MF-LSMF200/24X-2
|
Avnet Americas | PTC Resettable Fuse 40A 5s 24V 0.035Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MF-LSMF200/24X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2625 / $0.3502 | Buy Now |
DISTI #
652-MF-LSMF200/24X-2
|
Mouser Electronics | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V RoHS: Compliant | 89 |
|
$0.3670 / $0.7900 | Buy Now |
DISTI #
73575232
|
RS | 2920 Resettable SMD PPTC 2.0A/24V | Bourns MF-LSMF200/24X-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4910 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - SMD - 2.0A/24V RoHS: Compliant | 0 |
|
$0.3227 / $0.6760 | Buy Now |
DISTI #
MF-LSMF200/24X-2
|
TTI | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3230 / $0.3300 | Buy Now |
DISTI #
MF-LSMF200/24X-2
|
Avnet Abacus | - Tape and Reel (Alt: MF-LSMF200/24X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse - SMD - 2.0A/24V RoHS: Compliant | 0 |
|
$0.3227 / $0.6760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-LSMF200/24X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LSMF200/24X-2
Bourns Inc
PTC Resettable Fuse, 0.035ohm, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.035 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |