Part Details for MF-LR550S by Bourns Inc
Overview of MF-LR550S by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MF-LR550S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-LR550S
|
Avnet Americas | FUSE 100A 10V RESETTABLE - Bulk (Alt: MF-LR550S) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for MF-LR550S
MF-LR550S CAD Models
MF-LR550S Part Data Attributes
|
MF-LR550S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LR550S
Bourns Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.009 OHMS MINIMUM AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |