Part Details for MF-27WXE-M11ZA630 by Mitsubishi Electric
Overview of MF-27WXE-M11ZA630 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for MF-27WXE-M11ZA630
MF-27WXE-M11ZA630 CAD Models
MF-27WXE-M11ZA630 Part Data Attributes
|
MF-27WXE-M11ZA630
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF-27WXE-M11ZA630
Mitsubishi Electric
Transceiver, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES WAVELENGTH FROM 1525NM TO 1565NM, MSA-SFF-8472 | |
Body Breadth | 14 mm | |
Body Height | 12.4 mm | |
Body Length or Diameter | 56.5 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468, ITU-T, SDH, SONET | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2700 Mbps | |
Data Rate (Tx) | 2700 Mbps | |
Emitter/Detector Type | AVALANCHE PHOTODIODE, LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1527 nm | |
Optical Power Output-Nom | 2.511 mW | |
Return Loss-Min | 24 dB | |
Sensitivity | -29 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |