MF-25-B 1/4W 1% 523R 100PPM by: YAGEO Corporation

Part Details for MF-25-B 1/4W 1% 523R 100PPM by YAGEO Corporation

Overview of MF-25-B 1/4W 1% 523R 100PPM by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

Price & Stock for MF-25-B 1/4W 1% 523R 100PPM

Part # Distributor Description Stock Price Buy
Bristol Electronics   1268
RFQ
Quest Components   1014
  • 1 $0.6300
  • 21 $0.2835
  • 177 $0.1890
$0.1890 / $0.6300 Buy Now

Part Details for MF-25-B 1/4W 1% 523R 100PPM

MF-25-B 1/4W 1% 523R 100PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF-25-B 1/4W 1% 523R 100PPM by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF-25-B 1/4W 1% 523R 100P... by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MF-25-B 1/4W 1% 523R 100P... would you like to use for your alert(s)?
  • Please alert me when MF-25-B 1/4W 1% 523R 100P... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF-25-B 1/4W 1% 523R 100P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF-25-B 1/4W 1% 523R 100P... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF-25-B 1/4W 1% 523R 100P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF-25-B 1/4W 1% 523R 100P....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF-25-B 1/4W 1% 523R 100PPM by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: