Part Details for MF-220 by Synergy Microwave Corp
Results Overview of MF-220 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-220 Information
MF-220 by Synergy Microwave Corp is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MF-220
MF-220 CAD Models
MF-220 Part Data Attributes
|
MF-220
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
MF-220
Synergy Microwave Corp
Modulator, BPSK, 40MHz Min, 1150MHz Max, FP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-8 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18.75 dBm | |
Modulation Technique | BPSK | |
Operating Frequency-Max | 1150 MHz | |
Operating Frequency-Min | 40 MHz | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 3 |