Part Details for MF-206 by Synergy Microwave Corp
Overview of MF-206 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for MF-206
MF-206 CAD Models
MF-206 Part Data Attributes:
|
MF-206
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
MF-206
Synergy Microwave Corp
Modulator, BPSK, 1MHz Min, 400MHz Max, FP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-8 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18.75 dBm | |
Modulation Technique | BPSK | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 1 MHz | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.5 |