Part Details for MF-111 by Synergy Microwave Corp
Overview of MF-111 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for MF-111
MF-111 CAD Models
MF-111 Part Data Attributes:
|
MF-111
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
MF-111
Synergy Microwave Corp
Modulator, QPSK, 28.5MHz Min, 31.5MHz Max, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-14 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23 dBm | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 31.5 MHz | |
Operating Frequency-Min | 28.5 MHz | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.7 |