Part Details for MEZD72402A-C by Monolithic Power Systems
Overview of MEZD72402A-C by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MEZD72402A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1482-ND
|
DigiKey | DC DC CONVERTER 1.5V Min Qty: 1 Lead time: 52 Weeks Container: Tray |
22 In Stock |
|
$7.7160 / $8.4000 | Buy Now |
DISTI #
MEZD72402A-C
|
Avnet Americas | Module DC-DC 1-OUT 1.5V 2A Through Hole 3-Pin SIP - Trays (Alt: MEZD72402A-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 60 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MEZD72402A-C
|
Avnet Silica | Module DC-DC 1-OUT 1.5V 2A Through Hole 3-Pin SIP (Alt: MEZD72402A-C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MEZD72402A-C
MEZD72402A-C CAD Models
MEZD72402A-C Part Data Attributes
|
MEZD72402A-C
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MEZD72402A-C
Monolithic Power Systems
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |