-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3141
|
Newark | Dc-Dc Converter, 12V, 3A, Power Supply Applications:-, Dc/Dc Converter Type:Sip, No. Of Outputs:1 Output, Output Power Max:36W, Output Current Max:3A, Dc/Dc Converter Output Type:Fixed, Dc/Dc Converter Mounting:Through Hole Rohs Compliant: Yes |Monolithic Power Systems (Mps) MEZD41503A-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MEZD41503A-B
|
Avnet Americas | mEZ Plug and Play 2.7V - 10V Input, 12V Output, 3A, Step-Up DC/DC Power Supply - Rail/Tube (Alt: MEZD41503A-B) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 60 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MEZD41503A-B
|
Avnet Silica | mEZ Plug and Play 2.7V - 10V Input, 12V Output, 3A, Step-Up DC/DC Power Supply (Alt: MEZD41503A-B) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEZD41503A-B
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MEZD41503A-B
Monolithic Power Systems
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |