Part Details for MEV1S0515DC by Murata Power Solutions
Results Overview of MEV1S0515DC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEV1S0515DC Information
MEV1S0515DC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MEV1S0515DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66R0557
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 67Ma, 15V, Power Supply Applications:Ite, Dc/Dc Converter Typ... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003480937
|
Sager | Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-MEV1S0515SC | 0 |
|
Buy Now |