Part Details for MEV1D0505DC by Murata Power Solutions
Overview of MEV1D0505DC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEV1D0505DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3440
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 5V, -5V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions MEV1D0505DC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003574627
|
Sager | Isolated DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-NMV0505DC | 0 |
|
Buy Now | |
DISTI #
2065634
|
element14 Asia-Pacific | DC/DC, 1W 5V TO +/-5V DIP, 3KVDC ISO RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.4292 / $8.0704 | Buy Now |
DISTI #
2065634
|
Farnell | DC/DC, 1W 5V TO +/-5V DIP, 3KVDC ISO RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$5.3638 / $5.8253 | Buy Now |