Part Details for METSEDM6200 by Square D by Schneider Electric
Overview of METSEDM6200 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for METSEDM6200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0293
|
Newark | Digital Panel Meter, 4-Digit, 80Vac To 480Vac, No. Of Digits/Alpha:4, Meter Function:Ac Current, Meter Range:50Ma To 6A, Digit Height:15Mm, Panel Cutout Height:92Mm, Panel Cutout Width:92Mm, Supply Voltage Min:44V, Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric METSEDM6200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |