Part Details for MET106J2AR by Hitano Enterprise Corp
Overview of MET106J2AR by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MET106J2AR
MET106J2AR CAD Models
MET106J2AR Part Data Attributes
|
MET106J2AR
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
MET106J2AR
Hitano Enterprise Corp
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 | |
Terminal Finish | NOT SPECIFIED |