Part Details for MET-43 by Tamura Corporation of America
Overview of MET-43 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MET-43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MET-43-ND
|
DigiKey | AUDIO XFMR 120CT / 3.2 TH Min Qty: 550 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3325 | Buy Now |
DISTI #
838-MET-43
|
Mouser Electronics | Audio Transformers / Signal Transformers THROUGH HOLE 500Vrms 13Ohm RoHS: Compliant | 0 |
|
$8.3300 / $13.3300 | Order Now |
|
Onlinecomponents.com | Audio Transformer 6.12:1 500Vrms 13Ohm Prim. DCR 0.7Ohm Sec. DCR 5Term. PC Pin Thru-Hole RoHS: Compliant |
128 In Stock |
|
$7.4700 / $9.9100 | Buy Now |
DISTI #
51692165
|
Verical | Audio Transformer 6.12:1 500Vrms 13Ohm Prim. DCR 0.7Ohm Sec. DCR 5 Terminal PC Pin Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 1610 | Americas - 125 |
|
$10.3056 / $12.8869 | Buy Now |
|
Master Electronics | Audio Transformer 6.12:1 500Vrms 13Ohm Prim. DCR 0.7Ohm Sec. DCR 5Term. PC Pin Thru-Hole RoHS: Compliant |
128 In Stock |
|
$7.4700 / $9.9100 | Buy Now |
Part Details for MET-43
MET-43 CAD Models
MET-43 Part Data Attributes
|
MET-43
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MET-43
Tamura Corporation of America
General Purpose Audio Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Height | 11.8 mm | |
Length | 10.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Impedance | 120 OHMS CT | |
Secondary Impedance | 3.2 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |