Part Details for MET-42-T-B by Triad Magnetics
Overview of MET-42-T-B by Triad Magnetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MET-42-T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17743368
|
Arrow Electronics | Audio Transformer 3.54:1 1000Vrms 20Ohm Prim. DCR 2.5Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1607 | Americas - 1 |
|
$2.8630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 772 Factory Stock |
|
$6.0000 / $9.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 772 Factory Stock |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for MET-42-T-B
MET-42-T-B CAD Models
MET-42-T-B Part Data Attributes
|
MET-42-T-B
Triad Magnetics
Buy Now
|
Compare Parts:
MET-42-T-B
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |