Part Details for MET-41 by Tamura Corporation of America
Overview of MET-41 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MET-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MET-41-ND
|
DigiKey | TRANSFORMER 300CT:600 7.0MADC Min Qty: 550 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3325 | Buy Now |
DISTI #
838-MET-41
|
Mouser Electronics | Audio Transformers / Signal Transformers THROUGH HOLE 500Vrms 41Ohm RoHS: Compliant | 0 |
|
$7.5100 | Order Now |
|
Onlinecomponents.com | Audio Transformer 0.71:1 500Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole | 0 |
|
$7.4400 / $20.3300 | Buy Now |
Part Details for MET-41
MET-41 CAD Models
MET-41 Part Data Attributes:
|
MET-41
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MET-41
Tamura Corporation of America
General Purpose Audio Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Height | 11.8 mm | |
Length | 10.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Impedance | 300 OHMS CT | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |