Part Details for MET-35-T by Triad Magnetics
Overview of MET-35-T by Triad Magnetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MET-35-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0705
|
Newark | Met-35-T - Impedance Matching Xfrmr - 600Ohm Ct To 8Ohm Rohs Compliant: Yes |Triad Magnetics MET-35-T Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $11.3100 | Buy Now |
DISTI #
237-2020-ND
|
DigiKey | AUDIO XFMR 600CT / 8 TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
389 In Stock |
|
$6.5750 / $8.2200 | Buy Now |
DISTI #
74749204
|
RS | Impedance Matching Transformer - 600ohm CT TO 8ohm | Triad Magnetics MET-35-T RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 672 Package Multiple: 672 Lead time: 18 Weeks | 0 |
|
$7.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9900 / $9.2600 | Buy Now |