-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MET-26-ND
|
DigiKey | AUDIO XFMR 1KCT / 1KCT TH Min Qty: 550 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3325 | Buy Now |
DISTI #
838-MET-26
|
Mouser Electronics | Audio Transformers / Signal Transformers THROUGH HOLE 1KCT:1KCT RoHS: Compliant | 0 |
|
$8.2100 / $11.4100 | Order Now |
|
Onlinecomponents.com | Audio Transformer - 500Vrms - 80Ohm Prim. DCR - 100Ohm Sec. DCR - 6Term. - PC Pin - Thru-Hole. RoHS: Compliant |
216 In Stock |
|
$7.7500 / $10.5600 | Buy Now |
DISTI #
61696687
|
Verical | Audio Transformer 500Vrms 80Ohm Prim. DCR 100Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 2205 | Americas - 215 |
|
$9.9285 / $13.6082 | Buy Now |
|
Master Electronics | Audio Transformer - 500Vrms - 80Ohm Prim. DCR - 100Ohm Sec. DCR - 6Term. - PC Pin - Thru-Hole. RoHS: Compliant |
216 In Stock |
|
$7.7500 / $10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MET-26
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MET-26
Tamura Corporation of America
General Purpose Audio Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Application | AUDIO | |
Height | 11.8 mm | |
Length | 10.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Impedance | 1000 OHMS CT | |
Secondary Impedance | 1000 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |