Part Details for MET-23-T by Triad Magnetics
Overview of MET-23-T by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MET-23-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0703
|
Newark | Xfmr, Audio Frequency, 500Vrms, Turns Ratio:22.4:1, Primary Impedance:1.6Kohm, Secondary Impedance:3.2Ohm, Secondary Power:65Mw, Frequency Max:100Khz, Isolation Voltage:500Vrms, Transformer Applications:Data/Voice Coupling Rohs Compliant: Yes |Triad Magnetics MET-23-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$7.2400 / $10.9800 | Buy Now |
DISTI #
237-2018-ND
|
DigiKey | AUDIO XFMR 1.6KCT / 3.2 TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
510 In Stock |
|
$5.6625 / $9.4700 | Buy Now |
DISTI #
553-MET-23-T
|
Mouser Electronics | Audio Transformers / Signal Transformers | 29 |
|
$6.1400 / $9.4600 | Buy Now |
DISTI #
74749201
|
RS | Impedance Matching Transformer - 1.6Kohm TO 3.2ohm | Triad Magnetics MET-23-T RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 672 Package Multiple: 672 | 0 |
|
$6.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.8700 / $8.9200 | Buy Now |