Part Details for MET-22-T by Triad Magnetics
Overview of MET-22-T by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MET-22-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4625
|
Newark | Met-22-T - Impedance Matching Xfrmr: 2.5K? Ct To 2.5K? Ct Rohs Compliant: Yes |Triad Magnetics MET-22-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$6.8500 | Buy Now |
DISTI #
237-1467-ND
|
DigiKey | AUDIO XFMR 2.5KCT / 2.5KCT TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
648 In Stock |
|
$7.8401 / $12.0900 | Buy Now |
DISTI #
553-MET-22-T
|
Mouser Electronics | Audio Transformers / Signal Transformers MET-22-T - IMPEDANCE MATCHING XFRMR: 2.5K CT to 2.5K CT RoHS: Compliant | 213 |
|
$7.5300 / $10.7900 | Buy Now |
DISTI #
74749200
|
RS | Impedance Matching Transformer: 2.5K CT to 2.5K CT | Triad Magnetics MET-22-T RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7000 | RFQ |
|
Future Electronics | MET-22-T - IMPEDANCE MATCHING XFRMR: 2.5KΩ CT to 2.5KΩ CT RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 672 Lead time: 18 Weeks Container: Box | 0Box |
|
$8.2200 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1:1 1000Vrms 280Ohm Prim. DCR 350Ohm Sec. DCR 6Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$7.6400 / $10.0300 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 2.5K ohm to 2.5K ohm IMPEDANCE MATCHING | 50 |
|
$57.1100 | Buy Now |
Part Details for MET-22-T
MET-22-T CAD Models
MET-22-T Part Data Attributes
|
MET-22-T
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
MET-22-T
Triad Magnetics
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | AUDIO | |
Height | 11.81 mm | |
Length | 10.41 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 2500 OHMS | |
Secondary Impedance | 1000 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 7.87 mm |