There are no models available for this part yet.
Overview of MET-01-T by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MET-01-T by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC7599
|
Newark | Met-01-T - Impedance Matching Transformer - 200K? Ct To 1K? Ct Rohs Compliant: Yes |Triad Magnetics MET-01-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$7.0900 | Buy Now | |
DISTI #
237-2015-ND
|
DigiKey | AUDIO XFMR 200KCT / 1KCT TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
164 In Stock |
|
$8.5551 / $13.0100 | Buy Now | |
DISTI #
553-MET-01-T
|
Mouser Electronics | Audio Transformers / Signal Transformers MET-01-T - IMPEDANCE MATCHING TRANSFORMER - 200K CT to 1K CT | 82 |
|
$7.9700 / $12.0100 | Buy Now | |
DISTI #
74749196
|
RS | Impedance Matching Transformer - 200K CT to 1K CT | Triad Magnetics MET-01-T RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 672 Lead time: 18 Weeks | 0 |
|
$9.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3500 / $11.0000 | Buy Now | ||
DISTI #
83712575
|
Verical | Audio Transformer 14.1:1 500Vrms 5.3KOhm Prim. DCR 120Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 73 |
|
$9.9092 / $10.8244 | Buy Now |
CAD Models for MET-01-T by Triad Magnetics
Part Data Attributes for MET-01-T by Triad Magnetics
MET-01-T
Triad Magnetics
|
|
---|---|
Samacsys Manufacturer
|
Triad Magnetics
|
Want to compare parts?
-
MET-01-TTriad MagneticsVS
-