Part Details for MESC-5R0M-01 by FASTRON GmBH
Results Overview of MESC-5R0M-01 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MESC-5R0M-01 Information
MESC-5R0M-01 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MESC-5R0M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-MESC-5R0M-01
|
Mouser Electronics | RF Inductors - Leaded 5.0uH 1000kHz 20% RoHS: Compliant | 0 |
|
$0.7410 | Order Now |
|
Onlinecomponents.com | Iron Dust Leaded Suppression Coil - 5μH ±20% - DCR: 41m - 4.0A - Tape&Reel RoHS: Compliant | 0 |
|
$0.7680 / $0.8610 | Buy Now |
DISTI #
MESC-5R0M-01
|
TME | Inductor: wire, THT, 5uH, 4A, 41mΩ, Ø7.5x24mm, ±20%, Leads: axial Min Qty: 1000 | 0 |
|
$1.0300 | RFQ |
|
NAC | Leaded Suppression Coil - Attributes: Inductance Value: 5?H, Tolerance: 20%, DCR max: 41m?, Rated... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7300 / $0.8800 | Buy Now |
DISTI #
MESC-5R0M-01
|
Avnet Abacus | RF Choke High Frequency 5 uH 4 A 41 Milliohm 20 - Tape and Reel (Alt: MESC-5R0M-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MESC-5R0M-01
MESC-5R0M-01 CAD Models
MESC-5R0M-01 Part Data Attributes
|
MESC-5R0M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
MESC-5R0M-01
FASTRON GmBH
General Purpose Inductor, 5uH, 20%, 1 Element, Iron-Core
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETCO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 23 mm | |
Package Style | Axial | |
Rated Current-Max | 4 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MESC-5R0M-01
This table gives cross-reference parts and alternative options found for MESC-5R0M-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MESC-5R0M-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MESC-5R0M-11 | FASTRON GmBH | Check for Price | General Purpose Inductor, 5uH, 20%, 1 Element, Iron-Core | MESC-5R0M-01 vs MESC-5R0M-11 |
MESC-5R0M-12 | FASTRON GmBH | Check for Price | General Purpose Inductor, 5uH, 20%, 1 Element, Iron-Core | MESC-5R0M-01 vs MESC-5R0M-12 |