Part Details for MERPS11-15515-1.5 by knitter-switch
Overview of MERPS11-15515-1.5 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-150 | Amphenol Communications Solutions | Quickie Slimline Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating | |
10118615-515003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 15 Positions ,2.54mm (0.100in) Pitch. | |
51915-515LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6DCP 24S 8DCP Right Angle Receptacle, Solder To Board |
Price & Stock for MERPS11-15515-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MERPS11-15515-1.5-ND
|
DigiKey | ENCODER, WITH PUSHBUTTON, 15/30 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
117 In Stock |
|
$2.0373 / $3.7300 | Buy Now |