Part Details for MER3DMA-AU_R2_006A1 by PanJit Group
Overview of MER3DMA-AU_R2_006A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MER3DMA-AU_R2_006A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-MER3DMA-AU_R2_006A1CT-ND
|
DigiKey | 200V,SUPER FAST RECOVERY RECTIFI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13520 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
|
Ozdisan Elektronik | DIODE S.FAST SINGLE 3A 200V DO214AC SMT | 0 |
|
$0.1442 / $0.1658 | RFQ |