Part Details for MER2DAL_R1_00701 by PanJit Group
Overview of MER2DAL_R1_00701 by PanJit Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070158-00119LLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Dual PCB Connector 24A 48V, Solder-to-Board, Insert M3, Carton Box. | |
10070158-00412XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Tape and Reel. | |
10070158-00419XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Carton Box. |
Price & Stock for MER2DAL_R1_00701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-MER2DAL_R1_00701CT-ND
|
DigiKey | 200V,SUPER FAST RECOVERY RECTIFI Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17623 In Stock |
|
$0.0650 / $0.4500 | Buy Now |