Part Details for MER2DAFC_R1_00701 by PanJit Semiconductor
Results Overview of MER2DAFC_R1_00701 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MER2DAFC_R1_00701 Information
MER2DAFC_R1_00701 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070158-00119LLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Dual PCB Connector 24A 48V, Solder-to-Board, Insert M3, Carton Box. | |
10070158-00412XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Tape and Reel. | |
10070158-00419XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Carton Box. |
Price & Stock for MER2DAFC_R1_00701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MER2DAFC_R100701
|
Mouser Electronics | Rectifiers 200V Super Fast Recovery Rectifiers 2A RoHS: Compliant | 5980 |
|
$0.0720 / $0.3500 | Buy Now |
|
NAC | 200V,Super Fast Recovery Rectifiers,SMAF-C,2A RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0620 / $0.0720 | Buy Now |
Part Details for MER2DAFC_R1_00701
MER2DAFC_R1_00701 CAD Models
MER2DAFC_R1_00701 Part Data Attributes
|
MER2DAFC_R1_00701
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MER2DAFC_R1_00701
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-61249; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |