Part Details for MER1S2415SC by Murata Power Solutions
Overview of MER1S2415SC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MER1S2415SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5913
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 67Ma, 15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MER1S2415SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 / $6.5800 | Buy Now |
DISTI #
78R4669
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 15 V, 67 Ma Rohs Compliant: Yes |Murata Power Solutions MER1S2415SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 | Buy Now |
DISTI #
811-2139-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
48 In Stock |
|
$4.5200 / $6.1100 | Buy Now |
|
Future Electronics | MER1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads) RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$5.0800 / $5.2900 | Buy Now |
|
Future Electronics | MER1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads) RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$5.0800 / $5.2900 | Buy Now |
DISTI #
MER1S2415SC
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 15VDC, Iout: 67mA, SIP Min Qty: 1 | 0 |
|
$4.1700 / $4.9400 | RFQ |
DISTI #
000000000003111910
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24-15V SIP SINGLE DC/DC Min Qty: 1 | 50 |
|
$4.9300 / $5.4400 | Buy Now |