Part Details for MER1S1505SC by Murata Power Solutions
Overview of MER1S1505SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MER1S1505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5906
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MER1S1505SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 / $6.5800 | Buy Now |
DISTI #
78R4662
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Murata Power Solutions MER1S1505SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $8.5000 | Buy Now |
DISTI #
811-2132-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5200 / $6.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$4.6900 | Buy Now |
DISTI #
MER1S1505SC
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 5VDC, Iout: 200mA, SIP Min Qty: 1 | 0 |
|
$4.3500 / $4.9400 | RFQ |
DISTI #
000000000003111903
|
Sager | Isolated DC/DC Converters - Through Hole 1W 15-5V SIP SINGLE DC/DC Min Qty: 1 | 0 |
|
$4.9300 / $5.4400 | Buy Now |