-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPD4012-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-MEPG500-2224-ND
|
DigiKey | POWERSUPPLY Min Qty: 42 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$347.0107 | Buy Now |
DISTI #
784-MEPG500-2224
|
Mouser Electronics | Switching Power Supplies POWERSUPPLY,MEPG500-2224 RoHS: Compliant | 0 |
|
$358.8900 | Order Now |
DISTI #
75134358
|
RS | Power Supply, AC-DC, Medical, 500W, 90-264Vin, 24Vout, SB, Ring, MEPG500 Series | Bel Power Solutions MEPG500-2224 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$405.6100 | RFQ |
DISTI #
000000000007163695
|
Sager | Switching Power Supplies POWERSUPPLY,MEPG500-2224 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEPG500-2224
Bel Power Solutions
Buy Now
|
Compare Parts:
MEPG500-2224
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |