Part Details for MEPG300-1348 by Bel Fuse
Overview of MEPG300-1348 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-8224-11D | Amphenol Communications Solutions | Paladin, 8-Pair, 4 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
134-8228-11H | Amphenol Communications Solutions | Paladin, 8-Pair, 8 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, APP | |
134-8326-21D | Amphenol Communications Solutions | Paladin, 8-Pair, 6 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for MEPG300-1348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEPG300-1348
|
Avnet Americas | POWER SUPPLY MEPG300-1348 - Boxed Product (Development Kits) (Alt: MEPG300-1348) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$188.5158 | Buy Now |
Part Details for MEPG300-1348
MEPG300-1348 CAD Models
MEPG300-1348 Part Data Attributes
|
MEPG300-1348
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MEPG300-1348
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |