-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-MEPG300-1030-ND
|
DigiKey | POWER SUPPLY MEPG300-1030 Min Qty: 72 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$229.4215 | Buy Now |
DISTI #
784-MEPG300-1030
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY MEPG300-1030 RoHS: Compliant | 0 |
|
$227.7600 | Order Now |
DISTI #
75134323
|
RS | Power Supply, AC-DC, Medical, 300W, 85-264Vin, 30Vout, OF, Screw, MEPG300 Serie | Bel Power Solutions MEPG300-1030 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$258.5900 | RFQ |
DISTI #
000000000007163520
|
Sager | Switching Power Supplies POWER SUPPLY MEPG300-1030 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEPG300-1030
Bel Power Solutions
Buy Now
|
Compare Parts:
MEPG300-1030
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |