-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-MEPG300-1030-CK-ND
|
DigiKey | POWER SUPPLY MEPG300-1030-CK Min Qty: 72 Lead time: 37 Weeks Container: Box | Temporarily Out of Stock |
|
$257.7015 | Buy Now |
DISTI #
784-MEPG300-1030-CK
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY MEPG300-1030-CK RoHS: Compliant | 0 |
|
$242.4800 | Order Now |
DISTI #
000000000007163521
|
Sager | Switching Power Supplies POWER SUPPLY MEPG300-1030-CK | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEPG300-1030-CK
Bel Power Solutions
Buy Now
|
Compare Parts:
MEPG300-1030-CK
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |