-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 | |
8V49NS0312NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-MEPG300-0312-L-ND
|
DigiKey | POWER SUPPLY MEPG300-0312-L Min Qty: 72 Lead time: 37 Weeks Container: Box | Temporarily Out of Stock |
|
$256.6410 | Buy Now |
DISTI #
784-MEPG300-0312-L
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY MEPG300-0312-L RoHS: Compliant | 0 |
|
$241.4800 | Order Now |
DISTI #
000000000007163478
|
Sager | Switching Power Supplies POWER SUPPLY MEPG300-0312-L | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEPG300-0312-L
Bel Power Solutions
Buy Now
|
Compare Parts:
MEPG300-0312-L
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |