Part Details for MEPG300-0015 by Bel Fuse
Overview of MEPG300-0015 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for MEPG300-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEPG300-0015
|
Avnet Americas | POWER SUPPLY MEPG300-0015 - Boxed Product (Development Kits) (Alt: MEPG300-0015) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 28 Weeks, 0 Days Container: Box | 0 |
|
$233.5178 | Buy Now |
Part Details for MEPG300-0015
MEPG300-0015 CAD Models
MEPG300-0015 Part Data Attributes
|
MEPG300-0015
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MEPG300-0015
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |