Part Details for MEO500-06DA by IXYS Corporation
Overview of MEO500-06DA by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MEO500-06DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4994
|
Newark | Diode Module, Single, 600V, 514A Rohs Compliant: Yes |Ixys Semiconductor MEO500-06DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$64.9700 / $75.3300 | Buy Now |
DISTI #
MEO500-06DA-ND
|
DigiKey | DIODE GEN PURP 600V 514A Y4-M6 Min Qty: 1 Lead time: 40 Weeks Container: Box |
66 In Stock |
|
$66.3861 / $80.3900 | Buy Now |
DISTI #
747-MEO500-06DA
|
Mouser Electronics | Discrete Semiconductor Modules 500 Amps 600V RoHS: Compliant | 122 |
|
$66.3700 / $80.3800 | Buy Now |
|
Future Electronics | MEO500 Series 514 A 600 Vrrm 250 ns Fast Recovery Epitaxial Diode RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$63.0300 / $66.1900 | Buy Now |
DISTI #
MEO500-06DA
|
TTI | Discrete Semiconductor Modules 500 Amps 600V Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$64.5900 / $65.9000 | Buy Now |
DISTI #
MEO500-06DA
|
TME | Module: diode, single diode, 600V, If: 514A, Y4-M6, Ufmax: 1.41V Min Qty: 1 | 12 |
|
$90.4700 / $113.7700 | Buy Now |
|
Perfect Parts Corporation | 32 |
|
RFQ |
Part Details for MEO500-06DA
MEO500-06DA CAD Models
MEO500-06DA Part Data Attributes:
|
MEO500-06DA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MEO500-06DA
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 514A, 600V V(RRM), Silicon, MODULE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.52 V | |
JESD-30 Code | R-XUFM-X2 | |
Non-rep Pk Forward Current-Max | 4800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 514 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1100 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 24000 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |