Part Details for MENT1220A1251F01 by SL Power Electronics
Overview of MENT1220A1251F01 by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Renewable Energy
Automotive
Price & Stock for MENT1220A1251F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 12V 15A 180W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |