Part Details for MENB1020A1203B01 by SL Power Electronics
Overview of MENB1020A1203B01 by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MENB1020A1203B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3596
|
Newark | Power Supply |Sl Power MENB1020A1203B01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8100 / $33.6300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Intch Input Blades - Medical RoHS: Compliant |
176 Partner Stock |
|
$14.4300 / $128.8300 | Buy Now |
DISTI #
65684887
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 146 |
|
$15.7300 / $17.0600 | Buy Now |
DISTI #
20800014
|
Verical | Plug-In Adapter Single-OUT 12V 1.5A 18W Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$15.7300 / $17.0600 | Buy Now |
DISTI #
C1S717700009784
|
Chip1Stop | Plug-In Adapter Single-OUT 12V 1.5A 18W Medical RoHS: Compliant pbFree: No | 176 |
|
$17.7000 / $20.6000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Intch Input Blades - Medical RoHS: Compliant |
176 Partner Stock |
|
$14.4300 / $128.8300 | Buy Now |