Part Details for MENB1020A0703B01 by SL Power Electronics
Overview of MENB1020A0703B01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MENB1020A0703B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$14.4300 / $128.8300 | Buy Now |
DISTI #
30555012
|
Verical | Plug-In Adapter Single-OUT 7.5V 2A 15W Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 120 |
|
$20.0000 / $21.7000 | Buy Now |
DISTI #
MENB1020A0703B01
|
IBS Electronics | MENB1020A0703B01 / Menb / Level V Series / Rohs Compliant / Replacement ME20A0703B01 Min Qty: 39 Package Multiple: 1 | 120 |
|
$22.5680 | Buy Now |
DISTI #
C1S717700012690
|
Chip1Stop | Plug-In Adapter Single-OUT 7.5V 2A 15W Medical RoHS: Compliant | 120 |
|
$22.4000 / $26.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
120 Partner Stock |
|
$14.4300 / $128.8300 | Buy Now |