Part Details for MENB1020A0603B01 by SL Power Electronics
Overview of MENB1020A0603B01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MENB1020A0603B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3592
|
Newark | Power Supply |Sl Power MENB1020A0603B01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6600 / $44.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
165 Partner Stock |
|
$14.4300 / $128.8300 | Buy Now |
DISTI #
27171021
|
Verical | Plug-In Adapter Single-OUT 6V 2.5A 15W Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 165 |
|
$20.0000 / $21.7000 | Buy Now |
DISTI #
C1S717700012663
|
Chip1Stop | Plug-In Adapter Single-OUT 6V 2.5A 15W Medical RoHS: Compliant | 165 |
|
$22.4000 / $26.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
165 Partner Stock |
|
$14.4300 / $128.8300 | Buy Now |