Part Details for MEMF100SD3651B by Synton-Tech Corp
Overview of MEMF100SD3651B by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MEMF100SD3651B
MEMF100SD3651B CAD Models
MEMF100SD3651B Part Data Attributes
|
MEMF100SD3651B
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MEMF100SD3651B
Synton-Tech Corp
Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MEMF | |
Technology | METAL FILM | |
Tolerance | 0.5% | |
Working Voltage | 500 V |