-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-MEM20750014001A
|
Mouser Electronics | Memory Card Connectors Micro SD Push-Push, SMT, 1.40mm Profile, With Peg, Open Switch, T&R RoHS: Compliant | 10159 |
|
$0.9730 / $1.9800 | Buy Now |
|
Future Electronics | MEM2075 Series Normally Open SMT Push-Push MicroSD Memory Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$0.9900 / $1.0400 | Buy Now |
|
Future Electronics | MEM2075 Series Normally Open SMT Push-Push MicroSD Memory Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.9900 / $1.0400 | Buy Now |
|
Future Electronics | MEM2075 Series Normally Open SMT Push-Push MicroSD Memory Card Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9900 / $1.0400 | Buy Now |
DISTI #
MEM2075-00-140-01A
|
TME | Connector: for cards, microSD, push-push,with peg, SMT, PIN: 8 Min Qty: 1 | 1778 |
|
$1.1700 / $1.8300 | Buy Now |
|
New Advantage Corporation | MEM2075 Series Normally Open SMT Push-Push MicroSD Memory Card Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$1.3200 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEM2075-00-140-01-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
MEM2075-00-140-01-A
Global Connector Technology
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Body Breadth | 0.05 inch | |
Body Length | 0.647 inch | |
Connector Type | PCB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 1u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |