Part Details for MEM2012TC100T001 by TDK Corporation
Overview of MEM2012TC100T001 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MEM2012TC100T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEM2012TC100T001
|
Avnet Abacus | EMI Filter 1A 12VAC/12VDC Flat Style SMD Paper T/R (Alt: MEM2012TC100T001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEM2012TC100T001
MEM2012TC100T001 CAD Models
MEM2012TC100T001 Part Data Attributes
|
MEM2012TC100T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012TC100T001
TDK Corporation
Ferrite Chip, 3 Function(s), 12V, 1A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE FILTER | |
Capacitance | 10 µF | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 12 V | |
Width | 1.25 mm |