Part Details for MEM2012T75R0 by TDK Corporation
Overview of MEM2012T75R0 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MEM2012T75R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2138-1-ND
|
DigiKey | FILTER LC(T) 75MHZ SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3048 In Stock |
|
$0.1618 / $0.6800 | Buy Now |
|
Onlinecomponents.com | EMI Filter LC-Circuit 0.25A 10VDC Flat Style SMD RoHS: Compliant |
1625 In Stock |
|
$0.1460 / $0.1934 | Buy Now |
DISTI #
30593999
|
Verical | EMI Filter T-Circuit 0.25A 10VDC Flat Style SMD RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 391 |
|
$0.2088 / $0.2100 | Buy Now |
DISTI #
C1S741000148470
|
Chip1Stop | EMI Filter LC-Circuit 0.25A 10VDC Flat Style SMD RoHS: Compliant pbFree: Yes Container: Cut Tape | 391 |
|
$0.1670 / $0.4420 | Buy Now |
Part Details for MEM2012T75R0
MEM2012T75R0 CAD Models
MEM2012T75R0 Part Data Attributes
|
MEM2012T75R0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012T75R0
TDK Corporation
Data Line Filter, 1 Function(s), 10V, 0.25A, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT; CUT-OFF FREQUENCY 75 MHZ | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insertion Loss-Max | 20 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.25 A | |
Rated Voltage | 10 V | |
Width | 1.25 mm |
Alternate Parts for MEM2012T75R0
This table gives cross-reference parts and alternative options found for MEM2012T75R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM2012T75R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM2012T75R0T201 | Ferrite Chip, 3 Function(s), 10V, 0.25A | TDK Corporation | MEM2012T75R0 vs MEM2012T75R0T201 |